357-030-558-201

Heilind Number:EDA357-030-558-201
Manufacturer:EDAC
Manufacturer Number:357-030-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a dual-row design and 30 positions, it ensures efficient data transmission. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your devices with this essential component for seamless board-to-board connections.