357-030-558-202

Heilind Number:EDA357-030-558-202
Manufacturer:EDAC
Manufacturer Number:357-030-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-202

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish, ensuring both durability and style. With a 5A amperage rating, it delivers reliable power transmission for your PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional safety and performance. Featuring two rows and 30 positions, it offers ample room for your board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing enable easy installation. Its right-angle mount orientation allows for versatile positioning, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic setups with this indispensable connector.