357-030-558-203

Heilind Number:EDA357-030-558-203
Manufacturer:EDAC
Manufacturer Number:357-030-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 30 available positions offer ample connectivity options. Its right-angle mount orientation adds flexibility in assembly, making it a perfect choice for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB Connectors for more innovative products.