357-030-558-207

Heilind Number:EDA357-030-558-207
Manufacturer:EDAC
Manufacturer Number:357-030-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-machined Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 30 positions spread across 2 rows, this connector offers seamless integration on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a range of applications in the electronics industry. Trust in this essential component for robust and efficient board-to-board connections.