357-030-558-208

Heilind Number:EDA357-030-558-208
Manufacturer:EDAC
Manufacturer Number:357-030-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-208

Detailed Description

Enhance connectivity in your devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 30 positions and a right-angle mount orientation, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic assembly needs.