357-030-558-212

Heilind Number:EDA357-030-558-212
Manufacturer:EDAC
Manufacturer Number:357-030-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-212

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for top-notch performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for demanding applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 30 positions cater to a variety of connection needs. Its right-angle mount orientation adds flexibility in your design layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your setup with this essential component for seamless performance.