357-030-558-268

Heilind Number:EDA357-030-558-268
Manufacturer:EDAC
Manufacturer Number:357-030-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup, offering reliable performance. With a current rating of 5 A, it ensures efficient power transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term usage. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it accommodates 30 positions for seamless data transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. A must-have in the realm of PCB connectors, this component promises high-quality board-to-board connections for your electronic projects.