357-030-559-158

Heilind Number:EDA357-030-559-158
Manufacturer:EDAC
Manufacturer Number:357-030-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-559-158

Detailed Description

Upgrade your connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Designed for optimal performance, this connector boasts an amperage of 5A, making it ideal for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and 30 positions, it offers ample space for your PCB needs. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.