357-030-559-168

Heilind Number:EDA357-030-559-168
Manufacturer:EDAC
Manufacturer Number:357-030-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-559-168

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black exterior, this connector boasts a single row with 30 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Perfect for applications in the electronics industry, this Card Edge Connector is a must-have component for seamless board-to-board connections.