357-030-559-201

Heilind Number:EDA357-030-559-201
Manufacturer:EDAC
Manufacturer Number:357-030-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-559-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a seamless connection for up to 30 positions at a pitch of .156 inches. The right angle mount orientation and .2-inch row spacing make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for a wide range of projects. Upgrade your connectivity solutions with this essential component.