357-030-559-202

Heilind Number:EDA357-030-559-202
Manufacturer:EDAC
Manufacturer Number:357-030-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With 30 positions spread across 2 rows and a pitch of .156 inches, it offers ample room for intricate circuitry. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, rated at 5A. Its right-angle mount orientation and .2-inch row spacing facilitate easy installation and optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component.