357-030-559-207

Heilind Number:EDA357-030-559-207
Manufacturer:EDAC
Manufacturer Number:357-030-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With two rows of copper alloy contacts offering 30 positions, each with a 5A amperage capacity, this connector guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation caters to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solution today with this essential component.