357-030-560-203

Heilind Number:EDA357-030-560-203
Manufacturer:EDAC
Manufacturer Number:357-030-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a dual-row configuration and 30 positions, it offers ample connectivity options for your electronic devices. The contact material, a robust Copper Alloy, guarantees secure and efficient data transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Whether for industrial or commercial applications, this connector is a dependable choice, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.