357-030-560-207

Heilind Number:EDA357-030-560-207
Manufacturer:EDAC
Manufacturer Number:357-030-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-560-207

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 30 positions, it offers extensive compatibility for various applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Its sleek black design not only adds a touch of professionalism but also indicates its 5A amperage capacity. Perfect for use in industrial or commercial settings, this connector is a crucial component for seamless electronic assemblies.