357-030-560-212

Heilind Number:EDA357-030-560-212
Manufacturer:EDAC
Manufacturer Number:357-030-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-560-212

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts providing a secure connection, this connector boasts a pitch of .156 inches and a spacing of .2 inches, accommodating up to 30 positions for seamless integration. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this component is a reliable choice for a wide range of applications in the electronics industry. Trust in its quality and efficiency to deliver optimal performance in your projects.