357-031-401-101

Heilind Number:EDA357-031-401-101
Manufacturer:EDAC
Manufacturer Number:357-031-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-031-401-101, designed for seamless integration into your PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 31 positions, it offers ample connectivity for your electronics. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector boasts a 5A amperage rating and an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is sure to meet your connectivity needs with uncompromising quality and performance. Elevate your PCB designs with this essential component, available now in our extensive product lineup.