357-031-401-103

Heilind Number:EDA357-031-401-103
Manufacturer:EDAC
Manufacturer Number:357-031-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-031-401-103, designed for seamless board-to-board PCB connectivity. Engineered for optimal power transmission, this connector boasts a robust 5A amperage rating, making it ideal for demanding electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures exceptional durability and safety, while the copper alloy contact material guarantees reliable signal integrity. With a single row configuration and 31 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial, automotive, and aerospace environments. Trust in our Card Edge Connector for top-tier performance and longevity in your PCB assemblies.