357-031-401-104

Heilind Number:EDA357-031-401-104
Manufacturer:EDAC
Manufacturer Number:357-031-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-104

Detailed Description

Upgrade your PCB connectivity with our 357-031-401-104 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 31 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the quality of our connector to streamline your PCB projects.