357-031-401-108

Heilind Number:EDA357-031-401-108
Manufacturer:EDAC
Manufacturer Number:357-031-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-108

Detailed Description

Introducing our 357-031-401-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 31 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. The black color adds a touch of sophistication to any PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity with our Card Edge Connector, where quality meets efficiency.