357-031-401-112

Heilind Number:EDA357-031-401-112
Manufacturer:EDAC
Manufacturer Number:357-031-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a total of 31 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.