357-031-401-158

Heilind Number:EDA357-031-401-158
Manufacturer:EDAC
Manufacturer Number:357-031-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures durability and reliability in demanding environments. With a pitch of .156 inches and 31 positions in a single row configuration, it offers ample connectivity options while maintaining efficient signal transmission. The sleek black design adds a modern touch to your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in both industrial and commercial settings. Trust in the 357-031-401-158 for your connectivity needs and experience quality like never before.