357-031-401-178

Heilind Number:EDA357-031-401-178
Manufacturer:EDAC
Manufacturer Number:357-031-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-401-178

Detailed Description

Upgrade your PCB connections with our 357-031-401-178 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row layout featuring 31 copper alloy contacts, this connector offers reliable connectivity with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in any environment. Trust in this connector for seamless board-to-board connections in your projects.