357-031-405-101

Heilind Number:EDA357-031-405-101
Manufacturer:EDAC
Manufacturer Number:357-031-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-101

Detailed Description

Introducing our 357-031-405-101 Card Edge Connector, the perfect solution for reliable board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring top-notch performance even in the most demanding environments. With a single row layout and 31 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient pitch of .156 in make installation a breeze. Trust in the quality and efficiency of our Card Edge Connector to streamline your PCB assembly process.