357-031-405-102

Heilind Number:EDA357-031-405-102
Manufacturer:EDAC
Manufacturer Number:357-031-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-102

Detailed Description

Introducing our 357-031-405-102 Card Edge Connector, the reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 31 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety in any application. With a maximum amperage of 5A, this connector is suitable for a wide range of power and signal transmission needs. Crafted with high-quality copper alloy contacts, it offers superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this black Card Edge Connector meets the highest standards of performance and reliability. Upgrade your connectivity with confidence.