357-031-405-103

Heilind Number:EDA357-031-405-103
Manufacturer:EDAC
Manufacturer Number:357-031-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-103

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 31 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity in operation. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this black beauty to deliver consistent power and signal transmission with a maximum amperage of 5A. Upgrade your PCB connections with our Card Edge Connector and experience seamless performance like never before.