357-031-405-104

Heilind Number:EDA357-031-405-104
Manufacturer:EDAC
Manufacturer Number:357-031-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-104

Detailed Description

Introducing our 357-031-405-104 Card Edge Connector, the ultimate solution for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. Engineered for optimal power transmission, it can handle up to 5A of current with ease. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees safety and longevity in any application. With a single row configuration and 31 copper alloy contact positions, it offers seamless connectivity in tight spaces. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in the quality and reliability of our Card Edge Connector for all your PCB connectivity needs.