357-031-405-108

Heilind Number:EDA357-031-405-108
Manufacturer:EDAC
Manufacturer Number:357-031-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-108

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for maximum reliability and performance, this connector boasts a sleek black color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a single row configuration, it features 31 positions, each made with high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Rated for 5A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this premium Card Edge Connector.