357-031-405-158

Heilind Number:EDA357-031-405-158
Manufacturer:EDAC
Manufacturer Number:357-031-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-158

Detailed Description

Introducing our 357-031-405-158 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 31 positions, perfect for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The black color adds a touch of sophistication, while the straight mount orientation offers easy installation. With a low pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with the 357-031-405-158 and experience seamless performance like never before.