357-031-405-168

Heilind Number:EDA357-031-405-168
Manufacturer:EDAC
Manufacturer Number:357-031-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-031-405-168, designed for seamless board-to-board connections in electronic devices. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5A. With 31 positions arranged in a single row at a pitch of .156 inches and row spacing of .2 inches, it offers exceptional connectivity in a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this black-colored connector for efficient and secure data transfer in your electronic systems. Elevate your PCB design with this essential component, available now in our comprehensive range of connectors.