357-031-405-178

Heilind Number:EDA357-031-405-178
Manufacturer:EDAC
Manufacturer Number:357-031-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-405-178

Detailed Description

Introducing the 357-031-405-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and performance in mind, this connector features a single row layout with 31 positions, ensuring efficient data transfer in any electronic system. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in challenging environments. The copper alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for high-power applications. Whether you're a tech enthusiast or a professional engineer, the 357-031-405-178 is the perfect choice for your PCB connectivity needs. Upgrade your setup today and experience seamless performance like never before.