357-031-421-101

Heilind Number:EDA357-031-421-101
Manufacturer:EDAC
Manufacturer Number:357-031-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row layout and 31 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its black color adds a sleek touch to your design. Perfect for board-to-board connections, this connector with a pitch of .156 in and row spacing of .2 in, delivers optimal performance. Trust in the quality and precision of this product, a must-have in the world of electronic connectivity.