357-031-421-104

Heilind Number:EDA357-031-421-104
Manufacturer:EDAC
Manufacturer Number:357-031-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-104

Detailed Description

Introducing our 357-031-421-104 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver unrivaled performance in any application. With a high amperage rating of 5 A, you can trust in its ability to power your devices reliably. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal safety and protection. Featuring a single row layout with 31 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Whether you require straight or right-angle mounting, this connector accommodates your needs with its versatile design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the 357-031-421-104 for seamless and reliable board-to-board connections in your electronic systems. Elevate your PCB assembly with this high-performance Card Edge Connector.