357-031-421-107

Heilind Number:EDA357-031-421-107
Manufacturer:EDAC
Manufacturer Number:357-031-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-107

Detailed Description

Experience seamless connectivity with our 357-031-421-107 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Whether you're working on a new project or upgrading existing systems, trust in the 357-031-421-107 for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.