357-031-421-108

Heilind Number:EDA357-031-421-108
Manufacturer:EDAC
Manufacturer Number:357-031-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-108

Detailed Description

Introducing the 357-031-421-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers durability but also adds a touch of elegance to your electronic assemblies. With a single row design and 31 positions, it provides ample connectivity for your devices. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for 5A of power and operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose the 357-031-421-108 for a seamless and efficient board-level connectivity solution.