357-031-421-112

Heilind Number:EDA357-031-421-112
Manufacturer:EDAC
Manufacturer Number:357-031-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this essential component boasts a sleek Black finish that not only adds a touch of sophistication but also ensures optimal functionality. Its robust UL 94V-0 Thermoplastic Polyester housing guarantees superior resilience to heat and impact, while the Copper Alloy contact material guarantees reliable conductivity. With 31 positions, a single row configuration, and a pitch of .156 inches, this connector offers versatile compatibility and easy integration. Engineered for efficiency, it features a straight mount orientation and a row spacing of .2 inches, facilitating streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Explore the possibilities with this essential component, where quality meets performance seamlessly.