357-031-421-158

Heilind Number:EDA357-031-421-158
Manufacturer:EDAC
Manufacturer Number:357-031-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-158

Detailed Description

Upgrade your PCB connectivity with our 357-031-421-158 Card Edge Connector. Designed for high performance and reliability, this black connector features a single row layout with 31 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Whether you're working on telecommunications, automotive, or aerospace projects, trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs. Elevate your PCB design with this essential component, available now in our online store.