357-031-421-168

Heilind Number:EDA357-031-421-168
Manufacturer:EDAC
Manufacturer Number:357-031-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-421-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-031-421-168. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black color and a single row configuration with 31 positions, making it perfect for a variety of applications. Engineered for durability and reliability, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity. With a low pitch of .156 inches and row spacing of .2 inches, precise signal transmission is guaranteed. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and secure electronic connections in any environment.