357-031-425-101

Heilind Number:EDA357-031-425-101
Manufacturer:EDAC
Manufacturer Number:357-031-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-031-425-101, designed for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5A. Its single-row design, featuring 31 positions at a pitch of .156 inches, guarantees efficient signal transfer in compact spaces. The contact material, made of robust Copper Alloy, offers superior conductivity and longevity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for use in various electronic devices and industrial applications. Trust in this essential component for seamless and secure PCB connections.