357-031-425-102

Heilind Number:EDA357-031-425-102
Manufacturer:EDAC
Manufacturer Number:357-031-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, 357-031-425-102. Designed for durability and efficiency, this connector is a must-have for your electronic projects. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only looks professional but also ensures safety and reliability. With a single row layout and 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a hobbyist or a professional, this connector is perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.