357-031-425-103

Heilind Number:EDA357-031-425-103
Manufacturer:EDAC
Manufacturer Number:357-031-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic devices. This essential component boasts a sleek black color that complements any PCB layout. Engineered for optimal power transmission, it features an amperage rating of 5 A, making it perfect for demanding applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row design and 31 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transfer. Its precise pitch of .156 in and row spacing of .2 in allow for precise alignment on the PCB. Suitable for straight mounting orientation, it is versatile for various assembly setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and performance for seamless connectivity solutions.