357-031-425-104

Heilind Number:EDA357-031-425-104
Manufacturer:EDAC
Manufacturer Number:357-031-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-104

Detailed Description

Introducing our 357-031-425-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Featuring a single row design with 31 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal signal transmission and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector enables seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environmental conditions. Trust in the 357-031-425-104 for secure and efficient board-to-board connections in your projects.