357-031-425-107

Heilind Number:EDA357-031-425-107
Manufacturer:EDAC
Manufacturer Number:357-031-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-107

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also ensures reliable performance. Featuring 31 positions in a single row, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it's easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity game with our high-quality Card Edge Connector.