357-031-425-112

Heilind Number:EDA357-031-425-112
Manufacturer:EDAC
Manufacturer Number:357-031-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-112

Detailed Description

Upgrade your PCB connectivity with our sophisticated Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability and safety. With a single row configuration and 31 positions, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in demanding environments. Engineered with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.