357-031-425-158

Heilind Number:EDA357-031-425-158
Manufacturer:EDAC
Manufacturer Number:357-031-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-158

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row configuration and 31 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure installation. Its straight mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industrial applications. Trust in the superior quality and performance of our Card Edge Connector to meet all your PCB connectivity needs seamlessly.