357-031-425-168

Heilind Number:EDA357-031-425-168
Manufacturer:EDAC
Manufacturer Number:357-031-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek black connector boasts exceptional durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester that ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 31 positions and 1 row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Engineered for versatility, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior quality of our Card Edge Connector for your next project.