357-031-425-178

Heilind Number:EDA357-031-425-178
Manufacturer:EDAC
Manufacturer Number:357-031-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-425-178

Detailed Description

Upgrade your PCB connectivity with our 357-031-425-178 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 31 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, with an amperage rating of 5A. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our high-quality product to elevate your PCB design.