357-031-427-101

Heilind Number:EDA357-031-427-101
Manufacturer:EDAC
Manufacturer Number:357-031-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-101

Detailed Description

Upgrade your PCB connections with our 357-031-427-101 Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The 31 copper alloy contact positions ensure secure and stable connections, perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity game with this essential component from our range of top-quality PCB Connectors.