357-031-427-102

Heilind Number:EDA357-031-427-102
Manufacturer:EDAC
Manufacturer Number:357-031-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-102

Detailed Description

Introducing the 357-031-427-102 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only adds a touch of sophistication to your electronic assemblies but also offers high performance functionality. With a 5A amperage rating and constructed from UL 94V-0 Thermoplastic Polyester, it guarantees reliable and safe operation. Featuring a single row configuration with 31 positions, it allows for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in the 357-031-427-102 for efficient and secure PCB interconnectivity in your projects.