357-031-427-104

Heilind Number:EDA357-031-427-104
Manufacturer:EDAC
Manufacturer Number:357-031-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-104

Detailed Description

Introducing our 357-031-427-104 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector enables high-speed data transfer and power delivery with ease. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also meets stringent safety standards. The copper alloy contacts ensure reliable conductivity, while the 31 positions accommodate a wide range of connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Suitable for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.