357-031-427-107

Heilind Number:EDA357-031-427-107
Manufacturer:EDAC
Manufacturer Number:357-031-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-031-427-107, designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 31 contact positions, it offers ample connectivity options for your PCB assembly needs. The housing is crafted from copper alloy, guaranteeing excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in this essential component for optimal performance in your electronic applications.